- RS Stock No.:
- 665-7299
- Brand:
- RS PRO
131 In stock - FREE next working day delivery available
58 available from Europe for delivery within 1 working day(s).
Price 1 Bag of 100
£4.26
(exc. VAT)
£5.11
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £4.26 | £0.043 |
5 - 9 | £4.05 | £0.04 |
10 - 29 | £3.82 | £0.038 |
30 + | £3.56 | £0.036 |
*price indicative |
- RS Stock No.:
- 665-7299
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A4 316
This RS PRO internal tooth shakeproof washer can be used to prevent nuts, bolts and screws from vibrating loose in the home or workplace.
Shakeproof washers are among the most effective lock washers. Internal tooth washers have serrated prongs (or teeth) on the inside that lock into nuts and bolts when tightened over them. Once these teeth are hooked in, no amount of vibration or weight can budge or loosen the screw.
This shakeproof washer is made of stainless steel, which is robust and resistant to corrosion. Because the teeth are on the inside, the final product has a discreet appearance. This washer is designed for use with M3 screws and bolts, and can resist the force of the washer being compressed.
Built according to the DIN 6798J manufacturing norm for serrated lock washers, this product has been stringently tested to RS PRO's high-quality control standards.
Shakeproof washers are among the most effective lock washers. Internal tooth washers have serrated prongs (or teeth) on the inside that lock into nuts and bolts when tightened over them. Once these teeth are hooked in, no amount of vibration or weight can budge or loosen the screw.
This shakeproof washer is made of stainless steel, which is robust and resistant to corrosion. Because the teeth are on the inside, the final product has a discreet appearance. This washer is designed for use with M3 screws and bolts, and can resist the force of the washer being compressed.
Built according to the DIN 6798J manufacturing norm for serrated lock washers, this product has been stringently tested to RS PRO's high-quality control standards.
Features and Benefits
• Shakeproof washer
• For M3 screw and bolt size
• Internal tooth washer type
• Inside diameter of 3.2 mm
• Outer diameter of 6 mm
• Thickness of 0.4 mm
• Made from corrosion-resistant stainless steel (type A4 316)
• Plain finish
• Conforms with manufacturing norm DIN 6798J for serrated lock washers (Deutsches Institut für Normung, or the German Institute of Standardisation)
• RoHS compliant as containing minimal amounts of restricted hazardous substances
• For M3 screw and bolt size
• Internal tooth washer type
• Inside diameter of 3.2 mm
• Outer diameter of 6 mm
• Thickness of 0.4 mm
• Made from corrosion-resistant stainless steel (type A4 316)
• Plain finish
• Conforms with manufacturing norm DIN 6798J for serrated lock washers (Deutsches Institut für Normung, or the German Institute of Standardisation)
• RoHS compliant as containing minimal amounts of restricted hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
For Screw/Bolt Size | M3 |
Washer Type | Internal Tooth |
Inside Diameter | 3.2mm |
Outside Diameter | 6mm |
Standards Met | DIN 6798J |
Material | Stainless Steel |
Stainless Steel Type | A4 316 |
Finish | Plain |
Thickness | 0.4mm |
- RS Stock No.:
- 665-7299
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A4 316
This RS PRO internal tooth shakeproof washer can be used to prevent nuts, bolts and screws from vibrating loose in the home or workplace.
Shakeproof washers are among the most effective lock washers. Internal tooth washers have serrated prongs (or teeth) on the inside that lock into nuts and bolts when tightened over them. Once these teeth are hooked in, no amount of vibration or weight can budge or loosen the screw.
This shakeproof washer is made of stainless steel, which is robust and resistant to corrosion. Because the teeth are on the inside, the final product has a discreet appearance. This washer is designed for use with M3 screws and bolts, and can resist the force of the washer being compressed.
Built according to the DIN 6798J manufacturing norm for serrated lock washers, this product has been stringently tested to RS PRO's high-quality control standards.
Shakeproof washers are among the most effective lock washers. Internal tooth washers have serrated prongs (or teeth) on the inside that lock into nuts and bolts when tightened over them. Once these teeth are hooked in, no amount of vibration or weight can budge or loosen the screw.
This shakeproof washer is made of stainless steel, which is robust and resistant to corrosion. Because the teeth are on the inside, the final product has a discreet appearance. This washer is designed for use with M3 screws and bolts, and can resist the force of the washer being compressed.
Built according to the DIN 6798J manufacturing norm for serrated lock washers, this product has been stringently tested to RS PRO's high-quality control standards.
Features and Benefits
• Shakeproof washer
• For M3 screw and bolt size
• Internal tooth washer type
• Inside diameter of 3.2 mm
• Outer diameter of 6 mm
• Thickness of 0.4 mm
• Made from corrosion-resistant stainless steel (type A4 316)
• Plain finish
• Conforms with manufacturing norm DIN 6798J for serrated lock washers (Deutsches Institut für Normung, or the German Institute of Standardisation)
• RoHS compliant as containing minimal amounts of restricted hazardous substances
• For M3 screw and bolt size
• Internal tooth washer type
• Inside diameter of 3.2 mm
• Outer diameter of 6 mm
• Thickness of 0.4 mm
• Made from corrosion-resistant stainless steel (type A4 316)
• Plain finish
• Conforms with manufacturing norm DIN 6798J for serrated lock washers (Deutsches Institut für Normung, or the German Institute of Standardisation)
• RoHS compliant as containing minimal amounts of restricted hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
For Screw/Bolt Size | M3 |
Washer Type | Internal Tooth |
Inside Diameter | 3.2mm |
Outside Diameter | 6mm |
Standards Met | DIN 6798J |
Material | Stainless Steel |
Stainless Steel Type | A4 316 |
Finish | Plain |
Thickness | 0.4mm |