- RS Stock No.:
- 663-1805P
- Mfr. Part No.:
- SN74F126D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1805P
- Mfr. Part No.:
- SN74F126D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family
Specifications
Attribute | Value |
---|---|
Logic Family | F |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 4 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Maximum Operating Temperature | +70 °C |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.58mm |
Propagation Delay Test Condition | 50pF |
Length | 8.65mm |
Width | 3.91mm |