- RS Stock No.:
- 661-3021P
- Mfr. Part No.:
- TPS2815D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-3021P
- Mfr. Part No.:
- TPS2815D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | 2 Input NAND |
Mounting Type | Surface Mount |