Texas Instruments
      Texas Instruments TIBPAL16L8-10CN, Programmeable Array Logic Circuit 85MHz 10ns 4.75 → 5.25 V 20-Pin PDIP
      Image representative of range
      Product Details

      Simple Programmable Logic Devices, Texas Instruments

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Maximum Propagation Delay Time10ns
      Maximum Internal Frequency85MHz
      Mounting TypeThrough Hole
      Package TypePDIP
      Pin Count20
      Dimensions24.33 x 6.35 x 4.57mm
      Length24.33mm
      Width6.35mm
      Height4.57mm
      Maximum Operating Supply Voltage5.25 V
      Maximum Operating Temperature+75 °C
      Minimum Operating Supply Voltage4.75 V
      Minimum Operating Temperature0 °C
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 659-422
        Description Texas Instruments TIBPAL16L8-10CN, Programmeable Array Logic Circuit 85MHz 10ns 4.75 → 5.25 V 20-Pin PDIP
        Manufacturer/Brand: Texas Instruments
        Mfr. Part No. TIBPAL16L8-10CN
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 28, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201