Lorlin, 16 Position, Hexadecimal SPST Rotary Switch, 150 mA @ 50 V, Through Hole
- RS Stock No.:
- 655-3235
- Distrelec Article No.:
- 135-49-146
- Mfr. Part No.:
- BCK1002
- Brand:
- Lorlin
Bulk discount available
Subtotal (1 unit)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 532 unit(s) ready to ship
- Plus 205 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.50 |
10 - 49 | £6.75 |
50 - 99 | £5.63 |
100 - 249 | £5.25 |
250 + | £4.79 |
*price indicative
- RS Stock No.:
- 655-3235
- Distrelec Article No.:
- 135-49-146
- Mfr. Part No.:
- BCK1002
- Brand:
- Lorlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | SPST | |
Contact Current Rating | 150 mA @ 50 V | |
Number of Switch Positions | 16 | |
Number of Contacts | 1 | |
Voltage Rating | 250 V ac, 250V dc | |
Output Coding | Hexadecimal | |
Depth | 27.5mm | |
Width | 27.5mm | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
Height | 64.1mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 10000Operations | |
Contact Material | Gold Plated Silver | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration SPST | ||
Contact Current Rating 150 mA @ 50 V | ||
Number of Switch Positions 16 | ||
Number of Contacts 1 | ||
Voltage Rating 250 V ac, 250V dc | ||
Output Coding Hexadecimal | ||
Depth 27.5mm | ||
Width 27.5mm | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Height 64.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10000Operations | ||
Contact Material Gold Plated Silver | ||
- COO (Country of Origin):
- GB
Binary Coded Rotary Switch - BCK & BCKS (IP65) Series
Lorlin BCK and IP65 sealed BCKS binary coded rotary switches. These panel mount, binary coded rotary switches have silver plated contacts and are available with an option of adjustable rotation limit stops (restricts number of positions) or non stop continuous rotation.
Features and Benefits:
• Contacts rated 150mA @ 50Vac/dc
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
• PCB terminals
• Proof voltage 250Vac
• UL-VO rated 27.5mm diameter body
• Binary coded hexadecimal, code 033
• 22.5º indexing
• Adjustable stop and continuous rotation options
• Metric shaft 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread