SFH 325-3/4 Osram Opto, SIDELED 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package
- RS Stock No.:
- 654-8003
- Mfr. Part No.:
- SFH 325-3/4
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-8003
- Mfr. Part No.:
- SFH 325-3/4
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
Phototransistor SIDELED® Package
3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only
Suitable for IR reflow soldering only
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 80µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 4.2 x 4.2 x 3.8mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Spectral Range of Sensitivity | 450 → 1120 nm |
Minimum Wavelength Detected | 450nm |
Width | 4.2mm |
Height | 3.8mm |
Length | 4.2mm |
Series | SIDELED |
- RS Stock No.:
- 654-8003
- Mfr. Part No.:
- SFH 325-3/4
- Brand:
- OSRAM Opto Semiconductors