Enlarge
Image representative of range only
Radial X7R ceramic cap,100nF 100V 5mm

Price Each (In a Pack of 25)

Please log in to see latest prices Register / Log In
Qty Unit Price
25£0.23
100£0.212
  • Availability In stock for next working day delivery
  • RS Stock No. 653-0210
  • Brand Murata
  • Mfr Part No. RPER72A104K3M1C07A
  • RoHS Status
  • Catalogue page 2 - 1901
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • Radial Lead Type Monolithic Ceramic Capacitors Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 653-0210
    Description Radial X7R ceramic cap,100nF 100V 5mm
    Manufacturer/Brand: Murata
    Mfr Part No. RPER72A104K3M1C07A
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Capacitance Value100nF
Case StyleDipped
ConstructionRadial
DielectricX7R
Lead Diameter0.5mm
Lead Pitch For Radial5mm
Maximum Operating Temperature125°C
Minimum Operating Temperature-55°C
MountingThrough Hole
Product Depth3.15mm
Product Height4.5mm
Product Length5mm
Tolerance10%
Voltage100V dc
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed