Enlarge
Image representative of range only
416P top adj 2.5x5mm cermet trimmer, 10K

Price Each (In a Pack of 10)

Please log in to see latest prices Register / Log In
Qty Unit Price
10£0.488
50£0.452
  • Availability In stock for next working day delivery
  • RS Stock No. 652-4265
  • Brand TE Connectivity
  • Mfr Part No. 416PA103M
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • Type 416 Series Economy Trimmers Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 652-4265
    Description 416P top adj 2.5x5mm cermet trimmer, 10K
    Manufacturer/Brand: TE Connectivity
    Mfr Part No. 416PA103M
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Maximum Operating Temperature100°C
Minimum Operating Temperature-25°C
MountingThrough Hole
Number of Turns1
Power Rating0.2 W
Product Depth8.1mm
Product Height7.8mm
Product Length6.8mm
Resistance Value10kΩ
TechnologyCermet
Temperature Coefficient±250ppm/°C
Tolerance20%
TypePotentiometer
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed