Enlarge
Image representative of range only
0805 X7R ceramic capacitor, 16V 0.1uF

Price Each (In a Pack of 10)

Please log in to see latest prices Register / Log In
Qty Unit Price
10£0.111
100£0.097
  • Availability In stock for next working day delivery
  • RS Stock No. 648-0957
  • Brand Kemet
  • Mfr Part No. C0805C104K4RAC7800
  • RoHS Status
  • Catalogue page 2 - 1898
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • Ceramic Chip Capacitors Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 648-0957
    Description 0805 X7R ceramic capacitor, 16V 0.1uF
    Manufacturer/Brand: Kemet
    Mfr Part No. C0805C104K4RAC7800
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Capacitance Value100nF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Maximum Operating Temperature125°C
Minimum Operating Temperature-55°C
MountingSurface Mount
Package/Case0805
Product Depth1.25mm
Product Height0.9mm
Product Length2mm
Tolerance10%
Voltage16V dc
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed