Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 644-8391
- Mfr. Part No.:
- SP-200-12
- Brand:
- Mean Well
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.82
(exc. VAT)
£57.38
(inc. VAT)
- RS Stock No.:
- 644-8391
- Mfr. Part No.:
- SP-200-12
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 12V dc | |
| Output Current | 16.7A | |
| Power Rating | 200W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 199mm | |
| Width | 99mm | |
| Depth | 50mm | |
| Efficiency | 79% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Weight | 850g | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 12V dc | ||
Output Current 16.7A | ||
Power Rating 200W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 99mm | ||
Depth 50mm | ||
Efficiency 79% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Weight 850g | ||
- COO (Country of Origin):
- CN
Mean Well Embedded Switch Mode Power Supply
The Mean Well SP-200 series 200.4W single output AC to DC switch mode power supply has an output current rating of 16.7A at 12VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC
Note:
Derate output 2% per °C above 50°C
Depth does not include terminal block
Note:
Derate output 2% per °C above 50°C
Depth does not include terminal block
Features and Benefits
high-efficiency
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional)
LED indicator for power on
Easy installation
Screw terminals
Adjustable output voltage
Short circuit
Overload
Overvoltage and over temperature protection
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional)
LED indicator for power on
Easy installation
Screw terminals
Adjustable output voltage
Short circuit
Overload
Overvoltage and over temperature protection
Certifications
EN 61000-3-2 (Power factor correction)
EN 55022 Class B (EMC)
EN 60950
UL 60950
EN55032 (CISPR32) Class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
EN 55022 Class B (EMC)
EN 60950
UL 60950
EN55032 (CISPR32) Class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A