- RS Stock No.:
- 639-1431
- Mfr. Part No.:
- P6KE62CA-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 639-1431
- Mfr. Part No.:
- P6KE62CA-E3/54
- Brand:
- Vishay
Legislation and Compliance
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 85V |
Minimum Breakdown Voltage | 58.9V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 53V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 7.1A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 7.6 x 3.6 x 3.6mm |
Width | 3.6mm |
Length | 7.6mm |
Height | 3.6mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |