- RS Stock No.:
- 636-4934
- Mfr. Part No.:
- DG403DY-E3
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 636-4934
- Mfr. Part No.:
- DG403DY-E3
- Brand:
- Intersil
Legislation and Compliance
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 636-4934
- Mfr. Part No.:
- DG403DY-E3
- Brand:
- Intersil