Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NLP40-7605J, 5V dc, 8A, 40W, 1 Output, 120

Discontinued
RS Stock No.:
629-5721
Mfr. Part No.:
NLP40-7605J
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

5V dc

Output Current

8A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

107.95mm

Width

63.5mm

Depth

29.21mm

Efficiency

75%

Weight

200g

Minimum Temperature

0°C

Maximum Temperature

+70°C

25-80W Universal Input, Single/Multi Output NLP Series


Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac

Note

Convection ratings quoted on all units. Total of output loads must not exceed rating of unit.
MTBF to MIL-HDBK-217F.

Approvals

VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)

Standards

IEC 950, EN60950