Vishay Bridge Rectifier, 1A, 200V, 4-Pin
- RS Stock No.:
- 629-4914
- Mfr. Part No.:
- DF02M-E3/45
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 110 unit(s) shipping from 17 November 2025
- Plus 25 unit(s) shipping from 17 November 2025
- Plus 6,415 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.868 | £4.34 |
| 50 - 245 | £0.776 | £3.88 |
| 250 - 495 | £0.606 | £3.03 |
| 500 - 1245 | £0.59 | £2.95 |
| 1250 + | £0.468 | £2.34 |
*price indicative
- RS Stock No.:
- 629-4914
- Mfr. Part No.:
- DF02M-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Through Hole | |
| Package Type | DF-M | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Length | 8.51mm | |
| Dimensions | 8.51 x 6.5 x 3.3mm | |
| Height | 3.3mm | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type DF-M | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Length 8.51mm | ||
Dimensions 8.51 x 6.5 x 3.3mm | ||
Height 3.3mm | ||
Width 6.5mm | ||
Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor
Miniature Glass Passivated chip junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability
Approvals
UL, E54214

Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
