- RS Stock No.:
- 628-7180
- Mfr. Part No.:
- 35HR07235X
- Brand:
- Switchcraft
520 In stock - FREE next working day delivery available
23 available from Europe for delivery within 1 working day(s).
Added
Price Each
£10.17
(exc. VAT)
£12.20
(inc. VAT)
Units | Per unit |
1 - 14 | £10.17 |
15 - 49 | £9.90 |
50 - 99 | £9.62 |
100 + | £9.37 |
- RS Stock No.:
- 628-7180
- Mfr. Part No.:
- 35HR07235X
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
3.5mm Jack Plug Cable Assemblies
Features and Benefits
Available in mono or stereo, with straight or 90° plugs
2 versions available: plug-to-bare ends or plug-to-plug
Tip, ring and sleeve, nickel-plated brass
2 versions available: plug-to-bare ends or plug-to-plug
Tip, ring and sleeve, nickel-plated brass
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | 3.5mm Stereo Jack |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 1.8m |
Sheath Colour | Black |
- RS Stock No.:
- 628-7180
- Mfr. Part No.:
- 35HR07235X
- Brand:
- Switchcraft
Related links
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 3 Aux Cable 1.8m
- Switchcraft Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable 3.1m
- Switchcraft Male 3.5mm Stereo Jack to Unterminated Aux Cable 3.1m
- RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable 1m
- Switchcraft Male 3.5mm Mono Jack to Unterminated Aux Cable 2m
- Switchcraft Male 3.5mm Stereo Jack to Unterminated Aux Cable, Black
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack...
- StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux...