Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Programmable Logic ICs
CPLDs
Xilinx XC95144XL-10TQG144I, CPLD XC9500XL Flash 144 Cells, 117 I/O, 8 Labs, ISP, 144-Pin TQFP
RS Stock No.:
626-0624
Mfr. Part No.:
XC95144XL-10TQG144I
Brand:
Xilinx
View all CPLDs
Discontinued product
RS Stock No.:
626-0624
Mfr. Part No.:
XC95144XL-10TQG144I
Brand:
Xilinx
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Complex Programmable Logic Devices, Xilinx
Attribute
Value
Family Name
XC9500XL
Number of Macro Cells
144
Number of User I/Os
117
Memory Type
Flash
Number of Logic Blocks/Elements
8
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
144
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Width
20mm
Minimum Operating Supply Voltage
3 V