- RS Stock No.:
- 625-5054
- Mfr. Part No.:
- 2N7000RLRAG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 625-5054
- Mfr. Part No.:
- 2N7000RLRAG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 200 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.19mm |
Maximum Operating Temperature | +150 °C |
Length | 5.2mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 5.33mm |