- RS Stock No.:
- 622-9011P
- Mfr. Part No.:
- MAX8517EUB+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-9011P
- Mfr. Part No.:
- MAX8517EUB+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 0.5 → 3.4 V |
Line Regulation | 0.15 %/V |
Accuracy | ±0.6% |
Load Regulation | 0.1 %/A |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.34mA |
Package Type | μMAX |
Pin Count | 10 |
Power Rating | 0.824W |
Output Type | Adjustable |
Dimensions | 3.05 x 3.05 x 0.95mm |
Minimum Input Voltage | 1.425 V |
Maximum Input Voltage | 3.6 V |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.05mm |
Length | 3.05mm |