This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
621-2091
Description
IPM3005 Flexible power quality tester
Manufacturer/Brand:
ISO-TECH
Mfr Part No.
IPM3005
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Maximum Voltage
600V ac
Number of Phases
3
Power Measurements
10W to 9999kW
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Alternative for IPM3005 Flexible power quality tester
ISO-TECH IPM3005 3000A ac,Flexible Probe Power Quality Tester
Balanced 3 phase and single phase 3000A power quality tester with flexible 3000A probe and data logging functions for the measurement and diagnosis of power problems in electrical installations and power circuits. An optically isolated USB lead and analysis software enables readings to be displayed and/or downloaded for analysis on a PC or Laptop.
True RMS measurement of Vac and Iac Active power measurement (W, kW, HP) Reactive power measurement (VAR, kVAR) Apparent power measurement (VA, kVA) Power factor (PF) and phase angle (Ø) measurements Energy calculation (WH and kWH) Measures balanced 3Ø power and sequence Non-interrupted harmonic analysis (V and A) to the 50th order in % and magnitude Dual display with fast Peak Hold, Max and Min functions Selectable CT ratios from 1 to 1000 Data logging to internal memory for up to 8000 readings with programmable logging interval Selectable Auto power-off up to 30 minutes
ac Current Range 50-60Hz True RMS, Crest Factor <4
0-3000A
Resolution ac current
0.1A (0-999.9A), 1A (1000-3000A)
Accuracy ac current
±1% of range (typical)
ac Voltage Range 50-60Hz True RMS, Crest Factor <4