- RS Stock No.:
- 620-3176
- Mfr. Part No.:
- 0 043 22
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 620-3176
- Mfr. Part No.:
- 0 043 22
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Switch-disconnectors for DIN rail
Single-, double- and four-pole switches for your electrical applications.
For fitting onto omega type rails.
For fitting onto omega type rails.
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Current Rating | 20A |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 1.5 kA |
Series | DX-IS |
Length | 94mm |
Width | 17.7mm |
Depth | 74mm |