Enlarge
Image representative of range only
L-7113SRD-H red diffused led, 5mm

Price Each (In a Pack of 20)

Please log in to see latest prices Register / Log In
Qty Unit Price
20£0.293
100£0.228
400£0.186
1000£0.158
2000£0.147
  • Availability Temporarily out of stock - back order for despatch 08/02/2012
  • RS Stock No. 619-4937
  • Brand Kingbright
  • Mfr Part No. L-7113SRD-H
  • RoHS Status
  • Catalogue page 2 - 2418
  • Customer reviews (0) Add a review
  • Back Order Back Order

    Add product to the order and we will despatch when the item becomes available again.
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 619-4937
    Description L-7113SRD-H red diffused led, 5mm
    Manufacturer/Brand: Kingbright
    Mfr Part No. L-7113SRD-H
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

CategoryStandard LED
ColourRed
Dominant Wavelength640nm
FunctionLED
Intensity1500mcd
LED MaterialGaAlAs
Lens AppearanceColoured Diffused
Lens Dimensions5x5x7.6mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Colour2.5V
Maximum Operating Temperature85°C
Maximum Power Dissipation100mW
Minimum Operating Temperature-40°C
MountingThrough Hole
Number of LEDs1
Peak Wavelength660nm
Pin Count2
Product Height8.6mm
Product Length5.9mm
Product Width5.9mm
Reverse Voltage5V
Sub-CategoryTop Mount
Supplier Package5 mm
TypeUni-Colour
Viewing Angle30°
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed