- RS Stock No.:
- 618-7513
- Mfr. Part No.:
- AU2401-7
- Brand:
- Assemtech
49 In stock - FREE next working day delivery available
Added
Price Each
£6.53
(exc. VAT)
£7.84
(inc. VAT)
Units | Per unit |
1 + | £6.53 |
- RS Stock No.:
- 618-7513
- Mfr. Part No.:
- AU2401-7
- Brand:
- Assemtech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Movement / Vibration Sensor - Standard & Miniature
Sensor reacts when disturbed by giving a fleeting change of state (i.e. N/O to N/C or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting is chosen for a N/C output
Non-position sensitive
Analogue or digital circuitry
Gold-plated steel body
Non-position sensitive
Analogue or digital circuitry
Gold-plated steel body
Specifications
Attribute | Value |
---|---|
Maximum Current | 200 mA |
Maximum AC Voltage | 24V |
Length | 9.6mm |
Minimum Operating Temperature | -37°C |
Maximum Operating Temperature | +100°C |
Dimensions | 9 x 4.8 mm |
Related links
- Assemtech Vibration Sensor -20°C → +85°C
- Assemtech Vibration Sensor 9V Max, -25°C → +80°C
- RS PRO Vibration Sensor -15°C → +55°C
- Monitran Vibration Sensor -55°C → +140°C
- ifm electronic Vibration Sensor 10.8V Max, -30°C → +125°C
- Monitran Vibration Sensor -55°C → +120°C
- ifm electronic Vibration Sensor 100 mA Max -30°C → +60°C
- Monitran Vibration Sensor -25°C → +120°C