Wurth Elektronik
      Wurth 10 μH ±20% Ferrite Rod Core Inductor, 20A Idc, 6mΩ Rdc WE SD
      Product Details

      Rod Cores, Type WE-SD

      Wurth Elektronik rod core inductor is a compact design and has constant inductance over a wide range. The rod cores suppress symmetrical and asymmetrical interference. The rod core inductors also suppress wideband interference(up to 1 GHz) Operating temperature: -40°C - +85°C

      Applications

      Suppression of d.c. Motors
      Suppression of switch mode power supplies/UPS
      Discrete high-performance interference suppression filter
      Automotive industry

      Dimensions (mm)
      Manufacturer Part No. A B D E
      7447180 40.5 +/- 0.5 36.5 +/- 1.0 12.0 +/- 1.0 15.0 max
      7447160 30.5 26.7 +/- 8.0 In-line 9.5
      7447150 25 +/- 0.5 21 +/- 0.5 7.4 +/- 0.5 8.4 +/- 0.5
      7447111 20 +/- 0.5 13.3 +/- 0.5 6.0 +/- 0.5 6.6 +/- 0.5
      7447140 20.5 12.4 +/- 0.5 7.3 +/- 0.5 10.5
      7447130 25 17.7 +/- 0.5 7.0 +/- 0.5 10
      7447120 21 +/- 0.5 17 +/- 0.5 6.6 +/- 0.5 8.0 +/- 0.5
      7447110 20 +/- 0.5 16.4 +/- 0.5 6.6 +/- 0.5 7.9 +/- 0.5
      7447121 21 +/- 0.5 17.7 +/- 0.5 7 +/- 0.5 8.5 +/- 0.5
      7447122 21 +/- 0.5 20 +/- 0.5 6 +/- 1.0 10.5 max
      7447101 16 10.8 +/- 0.5 6.4 +/- 0.5 7.3

      //media.rs-online.com/t_line/LD308888-01.gif

      Wurth Leaded Inductors (Chokes)

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Inductance10 μH
      Maximum DC Current20A
      Mounting TypeRadial
      Maximum DC Resistance6mΩ
      Tolerance±20%
      Length40.5mm
      Depth15mm
      Height16mm
      Dimensions40.5 x 15 x 16mm
      Core MaterialFerrite
      Lead Pitch36.5mm
      SeriesWE SD
      Maximum Operating Temperature+85°C
      Minimum Operating Temperature-40°C
      Terminal TypeThrough Hole
      Select all
      Customer reviews

      Add a review - Log In

      Temporarily out of stock - back order for despatch 11/05/2017
      £3.45
      Price Each
      1 - 9
      £3.45
      10 +
      £3.11
      Quantity
      Units
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Add product to the order and we will despatch when the item becomes available again.
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 617-1300
        Description Wurth 10 μH ±20% Ferrite Rod Core Inductor, 20A Idc, 6mΩ Rdc WE SD
        Manufacturer/Brand: Wurth Elektronik
        Mfr. Part No. 7447180
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Apr 28, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201