APEM Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc

Bulk discount available

Subtotal (1 unit)*

£4.97

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 615 unit(s) shipping from 03 November 2025
  • Plus 776 unit(s) shipping from 03 November 2025
  • Plus 1,500 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.97
10 - 24£4.48
25 - 49£4.09
50 - 99£3.74
100 +£3.48

*price indicative

RS Stock No.:
614-6332
Distrelec Article No.:
135-09-114
Mfr. Part No.:
9633NCDB
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCDB

Terminal Type

Solder

COO (Country of Origin):
FR

9000 series Push-Button Switch


From Apem, this 9000 series push-button switch has gold plated contacts and features a plunger style actuator that is compatible with interchangeable coloured caps (sold separately.) With epoxy sealed solder-lug terminals and a compact size, this panel mounted momentary switch is very versatile and boasts an impressive electrical life-span.

Features and Benefits:


• Epoxy sealed terminals
• Gold Plated brass contacts
• Electrical life of 250000
• UL 94 V-0 flammability rating
• Waterproof switch sealing boots, with back-up 10.9 mm hexagonal nuts, have to be ordered separately.

Related links