Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 300 → 8000 mm Detection, Analogue
- RS Stock No.:
- 612-2112
- Mfr. Part No.:
- XX930A3A2M12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 612-2112
- Mfr. Part No.:
- XX930A3A2M12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cylindrical Ultrasonic 4-20mA - 8m Sn
IP65
Current output
M30 cylindrical body
Operating distance: adjustable using using teach mode
Minimum object size to be detected: 50.8mm up to 4732mm
Overall beam angle: 16°
Operating temperature: -20 to 60°C
Sensing face material: Epoxy
Body material: ULTEM®
Current output
M30 cylindrical body
Operating distance: adjustable using using teach mode
Minimum object size to be detected: 50.8mm up to 4732mm
Overall beam angle: 16°
Operating temperature: -20 to 60°C
Sensing face material: Epoxy
Body material: ULTEM®
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | Analogue |
Detection Range | 300 → 8000 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP65 |
Supply Voltage | 15 → 24 V dc |
Length | 106mm |
Maximum DC Voltage | 24V |
Switching Current | 20 mA |
Maximum Operating Temperature | +60°C |
Housing Material | Plastic |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 612-2112
- Mfr. Part No.:
- XX930A3A2M12
- Brand:
- Telemecanique Sensors