Broadcom, HCPL-3120-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

Discontinued
RS Stock No.:
547-3885
Mfr. Part No.:
HCPL-3120-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

16 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

0.1µs

Optocoupler, Transistor Output, Avago Technologies


The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

The Broadcom HCPL-3120 gate drive optocouplers contain a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverted applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

2.0 A Minimum Peak Output Current
15 kV/ms Minimum Common Mode Rejection (CMR) at VCM = 1500 V
0.5 V Maximum Low Level Output Voltage (VOL)
Eliminates Need for Negative Gate Drive
ICC = 5 mA Maximum Supply Current
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Wide Operating VCC Range: 15 to 30 Volts
500 ns Maximum Switching Speeds
Industrial Temperature Range:
-40 degree C to 100 degree C


Optocouplers, Avago Technologies