- RS Stock No.:
- 546-9044
- Mfr. Part No.:
- B5B-XH-A (LF)(SN)
- Brand:
- JST
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-9044
- Mfr. Part No.:
- B5B-XH-A (LF)(SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XH Shrouded Header
JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.
Features
Wire size of 30AWG to 22AWG
Number of contacts varies from 2 to 20 pins
Voltage rating of 250VAC/DC
Applications
Industrial
Number of contacts varies from 2 to 20 pins
Voltage rating of 250VAC/DC
Applications
Industrial
Specifications
Attribute | Value |
---|---|
Series | XH |
Pitch | 2.5mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 3A |
Voltage Rating | 250 V ac/dc |
- RS Stock No.:
- 546-9044
- Mfr. Part No.:
- B5B-XH-A (LF)(SN)
- Brand:
- JST