- RS Stock No.:
- 541-0660
- Mfr. Part No.:
- IRFP240PBF
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 541-0660
- Mfr. Part No.:
- IRFP240PBF
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 200 V |
Package Type | TO-247AC |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 180 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 5.31mm |
Typical Gate Charge @ Vgs | 70 nC @ 10 V |
Transistor Material | Si |
Length | 15.87mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 20.7mm |