Enlarge
Image representative of range only
Choke Coil SMD,68uH,500 mA,ELL6SH680M

Price Each (In a Pack of 5)

Please log in to see latest prices Register / Log In
Qty Unit Price
5£0.534
50£0.452
  • Availability In stock for next working day delivery
  • RS Stock No. 540-9424
  • Brand Panasonic
  • Mfr Part No. ELL6SH680M
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • SMD Choke Coils Series H Type: ELL61H Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 540-9424
    Description Choke Coil SMD,68uH,500 mA,ELL6SH680M
    Manufacturer/Brand: Panasonic
    Mfr Part No. ELL6SH680M
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Inductance68μH
Maximum DC Current500mA
Maximum DC Resistance520mΩ
Product Depth6mm
Product Height3mm
Product Length6.4mm
Test Frequency100kHz
Tolerance20%
TypeChoke Coil
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed