- RS Stock No.:
- 537-7305
- Brand:
- RS PRO
851 In stock - FREE next working day delivery available
101 available from Europe for delivery within 1 working day(s).
Added
Price Each
£43.45
(exc. VAT)
£52.14
(inc. VAT)
Units | Per unit |
1 - 4 | £43.45 |
5 - 9 | £41.93 |
10 + | £40.41 |
- RS Stock No.:
- 537-7305
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 12V Lead Acid Rechargeable Battery, 12Ah, AGM
A hardwearing and reliable 12V Lead acid battery with AGM (Absorbed Glass Matt) construction ideal for standby and float applications. Featuring excellent recovery from discharge and contained in fully sealed and enclosed impact resistant ABS resin case.
AGM lead acid batteries are long life rechargeable batteries ideal for applications including uninterruptable power supply or emergency back-up.
AGM lead acid batteries are long life rechargeable batteries ideal for applications including uninterruptable power supply or emergency back-up.
Features and Benefits
12V Lead Acid battery
12Ah capacity
AGM construction
5 years standby design
Float Standby use
Low gas emissions 99% plus recombination
Excellent recovery from deep discharge
Leak proof – Sealed batteries
ABS resin case to UL94-HB fire resistance (Horizontal Burning Test)
Road transport to UN2800 (Batteries, Wet, Non-Spillable)
Air Transport to Special Provision A67 IATA & ICAO. (Batteries, Wet, Non-Spillable)
Fully charge cycle takes 14 - 16 hours
Warning: Do not charge in a sealed enclosure
Standards and Approvals: UL94-HB
FAQ's
GEL Vs AGM Lead Acid Batteries
AGM (Absorbed Glass Mat) - These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.
AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries - These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
Are Lead Acid Rechargeable Batteries Harmful?
Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution.
Proper handling procedures must be followed at all times.
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals so recycling is the only way to dispose of them. Recycle responsibly, a wide range of schemes are available.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Warning
Do not use the battery while inverted.
Standards
UL94-HB
Specifications
Attribute | Value |
---|---|
Capacity | 12Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | T1 |
Flame Resistant | No |
Dimensions | 151 x 98 x 95mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Application | Stand by Use |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -15 → +50°C |
Weight | 3.5kg |
Related links
- RS PRO 12V T1 Sealed Lead Acid Battery, 4Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 7Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 3.2Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 1.2Ah
- RS PRO 6V T1 Sealed Lead Acid Battery, 12Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 6.5Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 2.9Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 2.3Ah