- RS Stock No.:
- 537-5488
- Brand:
- RS PRO
- RS Stock No.:
- 537-5488
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Rechargeable Lead Acid Battery
Introducing the RS PRO Rechargeable Lead Acid Battery, an efficient, high quality solution for providing power in a range of general-purpose applications, as well as supporting emergency backup power and uninterruptable power supplies. The maintenance free and valve regulated battery can be stored for more than 6 months, making it ideal for back up power and emergency applications when needed. These lead acid batteries offer a high-power output because of the minimal internal resistance, meaning they work better with loading than other battery types.
Features and Benefits:
- The RS PRO lead acid battery is an ideal long life power supply solution thanks to the long standby, leakproof design
- Offering excellent recovery from deep discharge, this rechargeable battery can be used as a standby emergency power supply or for day-to-day applications making it incredibly versatile
- Low gas emissions 99% plus recombination
- ABS resin case to UL94-HB fire resistance (Horizontal Burning Test)
- Road transport to UN2800 (Batteries, Wet, Non-Spillable)
- Air Transport to Special Provision A67 IATA & ICAO. (Batteries, Wet, Non-Spillable)
Applications:
Lead acid batteries are one of the oldest battery technologies around and are ideal for use in a wide range of applications, thanks to their simple and cost-effective design. Through the years, theyve evolved into a reliable technology with dependable, long lasting service, and an ideal solution to provide emergency power supply for a range of different products when needed. They are commonly used in:
- Automotive and Aviation Industry
- Golf Carts and Forklifts
- Emergency Lighting and Uninterruptable Power Supplies
- Medical Equipment and Wheelchairs
What is an AGM (Absorbed Glass Mat) Lead Acid Battery?
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out. AGM batteries are preferred when a large number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Are Lead Acid Rechargeable Batteries Harmful?
Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution.
Proper handling procedures must always be followed
Proper handling procedures must always be followed
How to dispose of Lead Acid Batteries?
These batteries do contain hazardous chemicals, so recycling is the only way to dispose of them
Recycle responsibly - A wide range of schemes are available
Recycle responsibly - A wide range of schemes are available
Standards and Approvals: UL94-HB
Warning: Do not charge in a sealed enclosure
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Capacity | 7Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | T1 |
Flame Resistant | No |
Dimensions | 151 x 65 x 93.5mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Application | Stand by Use |
Chemistry | Lead Acid |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +60°C |
Weight | 2.2kg |
Related links
- RS PRO 12V T1 Sealed Lead Acid Battery, 5Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 4Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 9Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 3.2Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 1.2Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 13Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 6.5Ah
- RS PRO 12V T1 Sealed Lead Acid Battery, 12Ah