This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
537-3022
Description
Polyester cap 100V 1nF
Manufacturer/Brand:
AVX
Mfr Part No.
BQ014E0102K
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 4, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Capacitance Value
1nF
Construction
Radial
Dielectric
PLYE
Lead Diameter
0.5mm
Lead Pitch For Radial
5.08mm
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-55°C
Mounting
Through Hole
Product Depth
2.5mm
Product Height
6.5mm
Product Length
7.5mm
Tolerance
10%
Voltage
100V dc
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find