Enlarge
Image representative of range only
Audio power amplifier,LM386N-3 0.7W

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£0.46
10£0.40
  • Availability In stock for next working day delivery
  • RS Stock No. 534-2905
  • Brand National Semiconductor
  • Mfr Part No. LM386N-3/NOPB
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • LM386 Low Voltage Audio Power Amplifier Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 534-2905
    Description Audio power amplifier,LM386N-3 0.7W
    Manufacturer/Brand: National Semiconductor
    Mfr Part No. LM386N-3/NOPB
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Amplifier TypeClass-AB
FunctionSpeaker
Input Signal TypeSingle
Maximum Input Bias Current0.25μA
Maximum Load Resistance32Ω
Maximum Operating Temperature70°C
Maximum Quiescent Current8mA
Minimum Operating Temperature0°C
Minimum Single Supply Voltage4V
MountingThrough Hole
Output Signal TypeSingle
Output Type1-Channel Mono
Power Supply TypeSingle
Product Height3.3mm
Product Length9.27mm
Product Width6.35mm
Rail to RailNo
Supplier PackageMDIP
Typical PSRR50dB
Typical Quiescent Current4mA
Typical Single Supply Voltage5, 9V
Typical Voltage Gain46dB
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed