Enlarge
Image representative of range only
50mA,5V,LDO Voltage Reg.,LM2936Z-5.0

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£1.95
10£1.38
  • Availability In stock for next working day delivery
  • RS Stock No. 533-5604
  • Brand National Semiconductor
  • Mfr Part No. LM2936Z-5.0/NOPB
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • LM2936Z-5.0/NOPB Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 533-5604
    Description 50mA,5V,LDO Voltage Reg.,LM2936Z-5.0
    Manufacturer/Brand: National Semiconductor
    Mfr Part No. LM2936Z-5.0/NOPB
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Accuracy2%
FunctionLDO
Junction to Ambient195°C/W
Line Regulation30mV
Load Regulation30mV
Maximum Input Voltage40V
Maximum Operating Temperature125°C
Maximum Output Current0.05A
Maximum Quiescent Current0.015mA
Minimum Input Voltage4V
Minimum Operating Temperature-40°C
MountingThrough Hole
Number of Outputs1
Output TypeFixed
Output Voltage5V
Pin Count3
PolarityPositive
Product Height5.2mm
Product Length5.2mm
Product Width4.19mm
Supplier PackageTO-92
Typical Quiescent Current0.009mA
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Recently Viewed