Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Buck Converters
Texas Instruments, LM2592HVS-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 2A Adjustable 5-PinD2PAK
RS Stock No.:
533-3507
Mfr. Part No.:
LM2592HVS-ADJ/NOPB
Brand:
Texas Instruments
View all Buck Converters
Discontinued product
RS Stock No.:
533-3507
Mfr. Part No.:
LM2592HVS-ADJ/NOPB
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Attribute
Value
Maximum Output Current
2A
Maximum Output Voltage
57 V
Regulator Function
Buck Controller, Inverting
Minimum Output Voltage
1.2 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
60 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
173 kHz
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Dimensions
10.16 x 8.64 x 4.57mm
Efficiency
75%
Height
4.57mm
Width
8.64mm
Length
10.16mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C