Phoenix Contact DEK-OV-5DC/24DC/3 Series Solid State Relay, DIN Rail Mount, 6 V dc Control
- RS Stock No.:
- 533-0047
- Mfr. Part No.:
- 2941361
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£47.28
(exc. VAT)
£56.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 21 October 2025
- Plus 99,999,969 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £47.28 |
5 - 9 | £45.97 |
10 + | £44.72 |
*price indicative
- RS Stock No.:
- 533-0047
- Mfr. Part No.:
- 2941361
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | DIN Rail | |
Minimum Control Voltage | 4 V dc | |
Maximum Control Voltage | 6 V dc | |
Terminal Type | Screw | |
Relay Type | Solid State Relay | |
Series | DEK-OV-5DC/24DC/3 | |
Dimensions | 56 x 6.2 x 80mm | |
Length | 80mm | |
Operating Temperature Range | -20 → +60°C | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -20°C | |
Standards Met | EAC | |
Height | 80mm | |
Depth | 56mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 6 V dc | ||
Terminal Type Screw | ||
Relay Type Solid State Relay | ||
Series DEK-OV-5DC/24DC/3 | ||
Dimensions 56 x 6.2 x 80mm | ||
Length 80mm | ||
Operating Temperature Range -20 → +60°C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Standards Met EAC | ||
Height 80mm | ||
Depth 56mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact Solid State Relay, 2500V Isolation Voltage, 11mA Typical Input Current - DEK-OV- 5DC/ 24DC/ 3 - 2941361
Use this solid state relay from Phoenix Contact to switch circuits on and off with ease. Because the switching action uses an external voltage across the relay's control terminals, there are no moving parts to wear out. It also generates less noise than its mechanical counterparts, making it ideal for controlling sensitive measurement instrumentation or precision equipment.
As the SSR is DIN rail-mounted, install. Compact dimensions of 56 (D) x 6.2 (W) x 80mm (L) means it takes up little space on a busy rail. You can use this device for industrial automation, HVAC systems, food and beverage processing and other applications that need frequent switching. A wide operating temperature range between -20°C and +60°C makes it well-suited to extreme environments, including sub-zero production facilities.
As the SSR is DIN rail-mounted, install. Compact dimensions of 56 (D) x 6.2 (W) x 80mm (L) means it takes up little space on a busy rail. You can use this device for industrial automation, HVAC systems, food and beverage processing and other applications that need frequent switching. A wide operating temperature range between -20°C and +60°C makes it well-suited to extreme environments, including sub-zero production facilities.
Features & Benefits
• Screw connections for straightforward wiring
• 2.5kV AC input-to-output isolation for enhanced safety
• Yellow LED shows at-a-glance operational status for fast diagnostics
• Reverse polarity and surge protection to safeguard users and equipment
• Nominal input voltage of 5V suits low-power applications
• 2.5kV AC input-to-output isolation for enhanced safety
• Yellow LED shows at-a-glance operational status for fast diagnostics
• Reverse polarity and surge protection to safeguard users and equipment
• Nominal input voltage of 5V suits low-power applications
Related links
- Phoenix Contact DEK-OV- 24DC/24DC/3 Series Solid State Relay, DIN Rail Mount
- Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State Interface Relay, 3 A Load
- Phoenix Contact DEK-OV- 24DC/24DC/10 Series Solid State Relay, DIN Rail Mount
- Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay, DIN Rail Mount
- Phoenix Contact DEK-OE-5DC/24DC/100KHZ Series Solid State Relay, DIN Rail Mount
- Phoenix Contact DEK-OE- 5DC/ 24DC/100KHZG Series Solid State Relay 30 V dc Load
- Phoenix Contact EMG 10-OV- 5DC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact DEK-OE- 24DC/ 5DC/100KHZ-G Series Solid State Relay