• RS Stock No. 528-8592
      • Brand EPCOS
      • Mfr. Part No. B57540G0104J
      EPCOS
      EPCOS 100kΩ 18mW NTC Thermistor, 3s, 0.8 (Dia.) x 1.4mm
      Product Details

      Epcos Ultra-miniature G540 Series

      From EPCOS the G540 Series of ultra-miniature NTC thermistors boast a high-stability glass encapsulated construction. Featuring a very small size and very fast response time, G540 ultra-miniature NTC thermistors are able to measure temperatures up to 250°C.

      Note

      Beta values shown are for the temperature range 0-100°C

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Temperature Coefficient TypeNTC
      Thermal Coefficient4.5%/°C
      Thermal Time Constant3s
      Resistance @ 25 °C100 kΩ
      Tolerance±5%
      ApplicationAutomotive, General Electronics, Home Appliance
      Maximum Power Rating18mW
      Height1.4mm
      Dimensions0.8 (Dia.) x 1.4mm
      Select all
      Customer reviews

      Add a review - Log In

      115 In stock for FREE next working day delivery
      £1.08
      Price Each
      1 - 24
      £1.08
      25 +
      £1.04
      Quantity
      Units
      Check stock levels
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 528-8592
        Description EPCOS 100kΩ 18mW NTC Thermistor, 3s, 0.8 (Dia.) x 1.4mm
        Manufacturer/Brand: EPCOS
        Mfr. Part No. B57540G0104J
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 24, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201