Enlarge
Image representative of range only
1 TP DATA CABLE 100M

Price 1 Reel of 100 Metre(s)

Please log in to see latest prices Register / Log In
Qty Unit Price
1£50.75
15£47.75
  • Availability In stock for next working day delivery
  • RS Stock No. 528-2207
  • Brand RS
  • RoHS Status
  • Catalogue page 1 - 34
  • Customer reviews (0) Add a review
Product Details
Range Overview
Similar Products
Customer reviews (0)

Technical Reference

  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 528-2207
    Description 1 TP DATA CABLE 100M
    Manufacturer/Brand: RS
    Mfr Part No. 820023RS0100
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 4, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

American Wire Gauge22
Attenuation5.1dB/100m@1MHz
Cable ShapeTwisted Pair
Characteristic Impedance55 Ω
Core Strands7/0.25mm
Number of Pairs1
Number of Strands7
Outer Diameter3.56mm
Outer Sheath MaterialPVC
Reel Length100m
Sheath ColourGrey
Shield TypeF/UTP
Size of Strands0.25 mm
Voltage Rating300 V
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Recently Viewed