Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Food processing and brewing equipment Domestic appliances Building fasteners and fixings Medical equipment Non-salt water marine applications
Features and Benefits
A2 grade 18/8 Stainless Steel (Type 304) Excellent corrosion resistance Strong abrasion resistance Environmentally friendly, stainless steel is fully recyclable Long life Low maintenance Easy to clean Wide temperature range, can be used up to 800°C
Note
Requires a flat head screwdriver We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details. If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.
Standards
Threaded in accordance with DIN 85
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel
From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Food processing and brewing equipment Domestic appliances Building fasteners and fixings Medical equipment Non-salt water marine applications
Features and Benefits
A2 grade 18/8 Stainless Steel (Type 304) Excellent corrosion resistance Strong abrasion resistance Environmentally friendly, stainless steel is fully recyclable Long life Low maintenance Easy to clean Wide temperature range, can be used up to 800°C
Note
Requires a flat head screwdriver We offer a range of slotted pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details. If A2 (304) stainless steel is not what you are looking for, we can also offer you the fasteners in steel and brass. We also offer the slotted machine screws in A4 (316) stainless steel, steel and nickel plated brass. Refer to the fasteners selection guide for details.
Standards
Threaded in accordance with DIN 85
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO