Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E471L

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.37

(exc. VAT)

£2.845

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 1,275 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.474£2.37
50 - 245£0.336£1.68
250 - 495£0.22£1.10
500 - 995£0.19£0.95
1000 +£0.184£0.92

*price indicative

Packaging Options:
RS Stock No.:
526-1553
Mfr. Part No.:
EEUFM1E471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

4000h

Series

FM-A

Polarised

Polar

Tolerance

±20%

Ripple Current

1.56A

COO (Country of Origin):
MY

FM Series 25 V to 50 V


Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications


Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links