Enlarge
Image representative of range only
Testo 625 thermohygrometer w/fixed probe
  • Availability Discontinued product
  • RS Stock No. 518-4743
  • Brand Testo
  • Mfr Part No. 0563 6251
  • RoHS Status
    Not Applicable
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • testo 625 Long-Term Drift-Free Thermohygrometer Data Sheet
  • testo Measuring Instruments for Humidity Catalogue
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 518-4743
    Description Testo 625 thermohygrometer w/fixed probe
    Manufacturer/Brand: Testo
    Mfr Part No. 0563 6251
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Feb 9, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Accuracy±0.5 °C; ±2.5% rh (+5 → +95% rh)
Dewpoint MeasurementYes
Height x Width x Depth182 x 64 x 40mm
Humidity Accuracy±2.5%
Maximum Temperature50°C
Measurement Range-10 → +60 °C; 0 → +100% rh
Minimum Temperature-20°C
Operating Temperature Range-20 → +50°C
Resolution C % RH0.1
RH Measurement Maximum100%
RH Measurement Minimum0%
Temperature Accuracy±0.5°C
TypePortable range
Weight195g
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative for Testo 625 thermohygrometer w/fixed probe

Recently Viewed