- RS Stock No.:
- 511-0219
- Mfr. Part No.:
- 19419-0007
- Brand:
- Molex
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4.18
(exc. VAT)
£5.02
(inc. VAT)
Units | Per unit |
1 - 9 | £4.18 |
10 - 24 | £3.27 |
25 - 49 | £3.14 |
50 - 99 | £3.02 |
100 + | £2.86 |
- RS Stock No.:
- 511-0219
- Mfr. Part No.:
- 19419-0007
- Brand:
- Molex
Legislation and Compliance
Product Details
MX150L Plug
Note
For MX150L 19417 Series male Contacts see stock number 511-0017 typical.
Approvals
UL recognised component
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5.84mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | MX150L |
For Use With | MX150L 2 Circuit Plug |
Body Orientation | Straight |
Length | 18.95mm |
- RS Stock No.:
- 511-0219
- Mfr. Part No.:
- 19419-0007
- Brand:
- Molex
Related links
- Molex Female Connector Housing 12 Way, 2 Row
- Molex Female Connector Housing 4 Way, 2 Row
- Molex Male Connector Housing 16 Way, 2 Row
- Molex 5.84mm Pitch 2 Row
- Molex Male Connector Housing 4 Way, 2 Row
- Molex Male Connector Housing 12 Way, 2 Row
- Molex Male Connector Housing 6 Way, 2 Row
- Molex 2.54mm Pitch 1 Row