- RS Stock No.:
- 510-1085
- Mfr. Part No.:
- RC16SE4K
- Brand:
- Souriau
190 In stock - FREE next working day delivery available
170 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£1.818
(exc. VAT)
£2.182
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £1.818 | £18.18 |
100 - 490 | £1.68 | £16.80 |
500 - 2490 | £1.545 | £15.45 |
2500 - 4990 | £1.409 | £14.09 |
5000 + | £1.273 | £12.73 |
*price indicative |
- RS Stock No.:
- 510-1085
- Mfr. Part No.:
- RC16SE4K
- Brand:
- Souriau
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Souriau UTS
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 20 → 16 AWG |
Termination Method | Solder |
Series | TRIM TRIO RC |
Current Rating | 13A |
Contact Type | Signal |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 3mΩ |
Mounting Type | Cable Mount |