This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
510-0290
Description
PowerFlex70, 3phase, 0.75kW, w/o keypad
Manufacturer/Brand:
Allen Bradley
Mfr Part No.
20AC2P1A0AYNANC0
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Ambient Temperature
0 → +50°C
Control Panel
Yes
Current Rating
2.1 A
Filter Included
Yes
For Use With
PowerFlex 70 AC Drive
IP Rating
IP20
Output Frequency
500Hz
Overall Depth
179.8mm
Overall Length
234.6mm
Overall Width
171.7mm
Phase
Three Phase
Power Rating
0.75 kW
Supply Voltage
380 → 480 V ac
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Alternative for PowerFlex70, 3phase, 0.75kW, w/o keypad
PowerFlex 70 AC Drive - Without Operator Keypad Module
Zero Stacking - compact design and mounting drives side by side with no air gap saves valuable panel space Integrated EMC filter for out-of-the-box performance PC Tools such as DriveExplorer™ are available to assist with programming, monitoring and troubleshooting Software configurable inputs Configurable acceleration/deceleration ramps 7 drive protection features including under/over voltage and short-circuit protection Slip compensation for 0.5% speed regulation LCD operator interface option covering all major European languages Flying Start for connection into rotating loads Inertia Ride-Through offers tripless operation during a power dip Three phase