Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET Tetrode, 30 mA, 12 V Depletion, 4-Pin SC-61B NXP BF998
RS Stock No.:
509-289
Mfr. Part No.:
BF998
Brand:
NXP
Technical Reference
View all MOSFETs
Discontinued product
RS Stock No.:
509-289
Mfr. Part No.:
BF998
Brand:
NXP
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
PH
N-Channel MOSFET, NXP
Note
NXP is a trademark of NXP B.V.
MOSFET Transistors, NXP
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
30 mA
Maximum Drain Source Voltage
12 V
Package Type
SC-61B
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Depletion
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-6 V, +6 V
Maximum Operating Temperature
+150 °C
Width
1.4mm
Number of Elements per Chip
1
Length
3mm
Minimum Operating Temperature
-65 °C
Height
1mm