This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
506-9644
Description
ISO-TECH 1332 digital Light Meter
Manufacturer/Brand:
ISO-TECH
Mfr Part No.
RS-1332A
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Accuracy
±3% ±0.5% for <10000lux, ±4% ±10 Digits for >10000lux
Maximum Light Level
200000lux
Minimum Light Level
20lux
Resolution
0.1 Lux
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Compact and lightweight Measurement range up to 200,000 lux 4 ranges/times covered Spectral sensitivity close to CIE photo pic curve Cosine angular corrected Analogue output jack for recording Data hold Sensor connected by a 1m coiled lead
Measuring range
20/200/20000/200000lux
Measuring rate
Approx. 2 times/second
Recorder output
DC 2V/f.s. (full scale)
Operating conditions
0°C to 40°C, <70% RH
Power
1 x 9V battery (supplied)
Dimensions (mm)
Meter – 135 (L) x 72 (W) x 33 (H) Sensor – 100 (L) x 60 (W) x 27 (H)
Hand held digital light meters which measure light intensities in lux with the sensor connected by a 1m coiled lead. Use this selection guide for recommended illuminance values.