200 ml Aerosol Adhesive, Graffiti & Gum Remover, Removes Chewing Gum, Grease, Label adhesive, Oils
- RS Stock No.:
- 506-3618
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.12
(exc. VAT)
£8.54
(inc. VAT)
- RS Stock No.:
- 506-3618
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Removes | Chewing Gum, Grease, Label adhesive, Oils | |
Package Type | Aerosol | |
Package Size | 200 ml | |
Cleaner Type | Gel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Removes Chewing Gum, Grease, Label adhesive, Oils | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Cleaner Type Gel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Sticky Stuff Remover
A powerful yet safe solution to remove difficult deposits such as tape / sticker residue, tar, grease, chewing gum and adhesives around the office, workshop or external premises.
Special gel formulation clings to vertical or inverted surfaces
Can be used on wood, metal, fabric, concrete and tiles
Peels away even difficult to remove permanent labels and sticky residue left by tapes, chewing gum, oil and grease
Supplied in 200ml aerosol
Can be used on wood, metal, fabric, concrete and tiles
Peels away even difficult to remove permanent labels and sticky residue left by tapes, chewing gum, oil and grease
Supplied in 200ml aerosol
Caution
Pressurised container
Warning
Extremely Flammable