ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 42m³/h, 1.5W, 125mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 501-913
- Distrelec Article No.:
- 300-97-166
- Mfr. Part No.:
- 612NN
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
£30.58
(exc. VAT)
£36.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £30.58 |
5 - 9 | £28.13 |
10 - 24 | £26.90 |
25 - 49 | £25.07 |
50 + | £22.66 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.67
(exc. VAT)
£36.80
(inc. VAT)
- RS Stock No.:
- 501-913
- Distrelec Article No.:
- 300-97-166
- Mfr. Part No.:
- 612NN
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
Height | 60mm | |
AC or DC Operation | DC | |
Power Consumption | 1.5W | |
Width | 60mm | |
Depth | 25.4mm | |
Maximum Current | 125mA | |
Dimensions | 60 x 60 x 25mm | |
Air Flow | 42m³/h | |
Noise Level | 35dB | |
Fan Speed | 5100rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Power Consumption 1.5W | ||
Width 60mm | ||
Depth 25.4mm | ||
Maximum Current 125mA | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 42m³/h | ||
Noise Level 35dB | ||
Fan Speed 5100rpm | ||
Bearing Type Ball | ||
ebm-papst 600 Series Ball Bearing DC Axial Fans
Ebm-papsts 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
Features and Benefits
• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input
Applications
Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
Approvals
UL; CSA
Related links
- ebm-papst 600 N Series Axial Fan DC Operation 1.8W 60 x 60 x 25mm
- ebm-papst 8400 N Series Axial Fan DC Operation 1.5W 80 x 80 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3.8W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 600mW, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.6W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 1.2W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.5W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.6W, 60 x 60 x 25mm