This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
RS Stock No.
495-1104
Description
Green PVC equipment wire,1/0.6,100m
Manufacturer/Brand:
RS
Mfr Part No.
7010196
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date
Feb 9, 2012
RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Specifications
Cable Shape
Single Core
Conductor Material
Tinned Copper
Core Strands
1/0.6mm
Cross Sectional Area
0.28 mm²
Current Rating
1.8 A
Insulation Material
PVC
Insulation Wall Thickness
0.3mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-15°C
Number of Strands
1
Outer Diameter
1.2mm
Sheath Colour
Green
Size of Strands
0.6 mm
Standards Met
BASEC
Voltage Rating
1 kV
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button. Find
Alternative for Green PVC equipment wire,1/0.6,100m