• RS Stock No. 483-4144
  • Brand RS Pro
RS Pro
RS Pro Grey Heat Shrink Tubing 2:1, 4.8mm Dia x 1.2m
Product Details

Polyolefin Heat Shrink Tubing 2:1

Flame retardant, flexible heat shrink polyolefin tubing; ideal for use for wire and harness sleeves, colour coding, insulation, protection, and jacketing in electrical, automotive and aerospace industries.


Features and Benefits
• Full range of colours including the new phase colours to BS7671
• Supplied in lengths of 1.2 m
• Very flexible
• Flame retardant (excluding clear)
• High mechanical and electrical strength
• Corrosion and solvent resistant
• The bore sizes quoted are pre-shrink sizes (minimum) as supplied

Approvals

SAE-AMS-DTL-23053/5 class 2

Standards

Mil SAE-AMS-DTL 23053 / 5 class 1 except clear. IEC 60684-3-212 A&B,BS3G 198 part 3 11b, VG 95343 part5 A&B

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Sleeve Diameter4.8mm
Shrunk Diameter2.4mm
ColourGrey
Sleeve TypeHeat Shrink
Adhesive LinedNo
Shrink Ratio2:1
Sleeve Length1.2 m
MaterialPolyolefin
Minimum Operating Temperature-55°C
Maximum Operating Temperature+135°C
Flame RetardantYes
Dielectric Strength37kV/mm
Halogen FreeNo
AngleStraight
Standards MetBS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
Select all
Customer reviews

Add a review - Log In

Temporarily out of stock - back order for despatch 24/10/2017
£1.84
Price Each (In a Pack of 5)
5 - 70
£1.84
75 - 245
£1.748
250 +
£1.654
Quantity
Units
*price indicative
Alternative
RS Pro Brown Heat Shrink Tubing 2:1, 4.8mm Dia x 1.2m
Compare alternative
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 483-4144
    Description RS Pro Grey Heat Shrink Tubing 2:1, 4.8mm Dia x 1.2m
    Manufacturer/Brand: RS Pro
    Mfr. Part No. 94520048C68
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Sep 19, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201